A9336117 | OKW
Battery compartment kit, 3 x AA, ABS, (L x W) 93 x 69 mm, white, for mignon cells, A9336117
Order No.: 30H1711
EAN: 4099889555684
MPN:
A9336117
Batteriefach, 3 x AA
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
10 pcs.
22.1935 €
50 pcs.
21.3010 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery compartment kit, A9336117, OKW
Battery compartment kit for direct installation in front panels or case walls. Easy battery replacement. Battery compartment lid for snap-in and/or screw-on mounting. Assembly: Screwed to bracket from inside. Alternatively with adhesive foil, on request. Recommended for 3 mm wall thickness where a recess of 1.5 mm is necessary, for the battery compartment is flush with the wall surface. Adjustment of recess or screw length required for greater wall thicknesses.
Technical specifications
Version | 3 x AA | |
Width | 69 mm | |
Colour | weiß | |
Suitable for | Mignonzellen | |
Length | 93 mm | |
Material | ABS | |
Product type | Batteriefach-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |