A9338119 | OKW

Battery compartment kit, 5 x AA, ABS, (L x W) 93 x 98 mm, black, for mignon cells, A9338119

Order No.: 30H1716
EAN: 4099889555738
MPN:
A9338119
Batteriefach-Set, 5 x AA
A9338119 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
249.78 € *
Price list
Quantity
Price per unit*
10 pcs.
24.9781 €
50 pcs.
23.4906 €
100 pcs.
22.5624 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery compartment kit, A9338119, OKW

Battery compartment kit for direct installation in front panels or case walls. Easy battery replacement. Battery compartment lid for snap-in and/or screw-on mounting. Assembly: Screwed to bracket from inside. Alternatively with adhesive foil, on request. Recommended for 3 mm wall thickness where a recess of 1.5 mm is necessary, for the battery compartment is flush with the wall surface. Adjustment of recess or screw length required for greater wall thicknesses.

Technical specifications
Version 5 x AA
Width 98 mm
Colour schwarz
Suitable for Mignonzellen
Length 93 mm
Material ABS
Product type Batteriefach-Set
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei