A9361009 | OKW
Adjustable bracket, steel, black, A9361009
Order No.: 50H632
EAN: 4099889563597
MPN:
A9361009
Stellbügel Ø3mm, mit Cr3 verchromt
Series: MESS-BOXEN
Unit Price (€ / pc.)
4.9504 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
10 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjustable bracket, A9361009, OKW
Adjustable bracket for ergonomic tilted position.
Technical specifications
Colour | schwarz | |
Material | Stahl | |
Product type | Stellbügel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |