B1300017 | OKW

Fixing and mounting accessories, PA, gray white, B1300017

Order No.: 50H1326
EAN: 4099889562859
MPN:
B1300017
Befestigungsteile für DIN-Schienen, TT
B1300017 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting part, B1300017, OKW

Suitable for TOPTEC from size 123 F/H and EVOTEC 100/150. Enables mounting of the enclosures on DIN rails according to DIN EN 60715 (TH35, G32). Simple mounting. 2 holes ø 3 mm on the housing required.

Technical specifications
Colour grauweiß
Material PA
Product type Befestigung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei