B1350048 | OKW
Wall mount, ABS/PC, (L x W x H) 200 x 150 x 62.8 mm, white, B1350048
Order No.: 50H1352
EAN: 4099889562873
MPN:
B1350048
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4383 €
50 pcs.
5.2122 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall bracket, B1350048, OKW
Wall mounting elements Two-piece construction. The adapter is screwed together with the lower part of the housing. Pre-formed pockets allow each housing to be quickly and securely unlocked from the wall suspension element. Scope of delivery: 1 wall suspension element, 1 adapter 50 x 100 mm, mounting kit.
Technical specifications
Width | 150 mm | |
Colour | weiß | |
Height | 62.8 mm | |
Length | 200 mm | |
Material | ABS/PC | |
Product type | Wandhalter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |