B1360028 | OKW
Wall mount, ABS/PC, pebble gray, B1360028
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
4.5458 €
50 pcs.
4.3792 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall bracket, B1360028, OKW
Allows concealed wall mounting. Pre-formed pockets in the underside of the housing allow each enclosure onto the wall mount quickly and securely.
Technical specifications
Type of mounting | Snap-in | |
Colour | kieselgrau | |
Material | ABS/PC | |
Product type | Wandbefestigung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |