B1360048 | OKW
Wall mount, ABS, light gray, B1360048
Order No.: 50H1354
EAN: 4099889562880
MPN:
B1360048
Unit Price (€ / pc.)
6.4379 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.6882 €
50 pcs.
5.2717 €
150 pcs.
5.0575 €
500 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall holder, B1360048, OKW
Wall suspension elements Two-piece construction. The adapter is screwed together with the lower part of the housing. Pre-formed pockets allow each housing to be quickly and securely unlocked from the wall suspension element. Scope of delivery: 1 wall suspension element, 1 adapter 58 x 128 mm, mounting kit.
Technical specifications
Farbe | lichtgrau | |
Material | ABS | |
Produkt-Art | Wandhalter |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |