B1370029 | OKW

Wall mount, ABS, (L x W x H) 108 x 73.9 x 9.5 mm, black, B1370029

Order No.: 30H1840
EAN: 4099889555844
MPN:
B1370029
Wandhalter für Toptec 194
Series: TOPTEC
B1370029 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.4141 €
50 pcs.
6.1761 €
100 pcs.
5.9143 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall Suspension Element, B1370029, OKW

Makes hidden wall mounting possible. Due to preshaped pockets, each case can be quickly and securely unlatched from the wall suspension element.

    Technical specifications
    Width 73.9 mm
    Colour schwarz
    Height 9.5 mm
    Length 108 mm
    Material ABS
    Product type Wandhalter
    Logistics
    Country of origin DE
    Customs tariff number 39269097
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free No
    Substance description Blei