B1706001 | OKW
Fastening kit, ASA, white, B1706001
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
6.0214 €
50 pcs.
5.7834 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fastening kit, B1706001, OKW
Special accessories for BODY-CASE. Kit consisting of 1 pocket clip for shirt or trouser pocket, 1 fastening eyelet for lanyard/chain/cord as well as 2 covers for closing one or both rear wrist strap attachments if required. Fastening with spring bars (supplied with the enclosures).
Technical specifications
Colour | weiß | |
Material | ASA | |
Product type | Ansteck-Set |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |