B1706017 | OKW
Deposit station, ASA, (L x W x H) 62 x 50 x 17 mm, white, B1706017
Unit Price (€ / pc.)
10.1150 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.5081 €
50 pcs.
9.1154 €
100 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Deposit station, B1706017, OKW
Deposit station for storing BODY-CASE L when not in use, and for fitting electronics, in particular for inductive charging of the device. Guides in the top part allow the enclosure to be easily located into position. On request, the stations can be mounted in series, for example as a charging console.
Technical specifications
Width | 50 mm | |
Colour | weiß | |
Height | 17 mm | |
Length | 62 mm | |
Material | ASA | |
Product type | Ablagestation |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |