B1706202 | OKW

Wrist strap, silicone, (L) 193 mm, black, B1706202

Order No.: 30H1852
EAN: 4099889555882
MPN:
B1706202
Silikon-Armband, BODY-CASE
Series: BODY-CASE
B1706202 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
21.9198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.92 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9198 €
10 pcs.
20.5989 €
50 pcs.
19.7659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wrist strap, B1706202, OKW

Special wrist strap made of silicone for BODY-CASE: elastic, waterproof and comfortable to wear. The smooth surface is also easy to clean. Spring bar width 18 mm. Total length without buckle approx. 193 mm. Buckle made of stainless steel. Fastening with spring bars (supplied with the enclosures).

Technical specifications
Colour schwarz
Length 193 mm
Material Silikon
Product type Armband
Logistics
Country of origin CN
Customs tariff number 91139000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei