B2010107 | OKW

L shells, ABS, (W x H x D) 290 x 74 x 260 mm, gray white, B2010107

Order No.: 30H1855
EAN: 4099889555905
MPN:
B2010107
L-Schalen D 220, m. Bohr. f. Griffb.,MED
Series: MEDITEC
B2010107 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
68.3298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
68.33 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3298 €
10 pcs.
64.2481 €
50 pcs.
61.6777 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-shells, B2010107, OKW

Component as separate parts: L-shells with hole for handle. Ideal for the installation of double-Eurocards 233.4 x 220 mm. Side trims 220 (sep. article) necessary for covering the screw fixing.

Technical specifications
Type of mounting Schraube
Width 290 mm
Colour grauweiß
Height 74 mm
Material ABS
Product type L-Schalen
Depth 260 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei