B2012007 | OKW

L shells, ABS, gray white, B2012007

Order No.: 30H1858
EAN: 4099889555936
MPN:
B2012007
L-Schalen E220, ohne Bohrung, MED
Series: MEDITEC
B2012007 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
44.2561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.26 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2561 €
10 pcs.
41.6024 €
50 pcs.
39.9245 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-shells, B2012007, OKW

Component as separate parts: L-shells without hole. Ideal for the instalation of Eurocards 100 x 220 mm or 100 x 160 mm. Side trims 220 (sep. article) necessary for covering the screw fixing.

Technical specifications
Type of mounting Schraube
Colour grauweiß
Material ABS
Product type L-Schalen
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei