B2020007 | OKW
Side trim, ABS, (L x W x H) 249.34 x 51.97 x 24.8 mm, gray white, B2020007
Unit Price (€ / pc.)
14.6965 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
13.8159 €
50 pcs.
13.2566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Side trim, B2020007, OKW
Side trims without ventilation. The trims will be slided laterally onto the L-shells and are self-locking.
Technical specifications
Width | 51.97 mm | |
Colour | grauweiß | |
Height | 24.8 mm | |
Length | 249.34 mm | |
Material | ABS | |
Product type | Seitenverkleidung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |