B2022005 | OKW
Side trim, ABS, (L x W x H) 189.34 x 51.97 x 24.8 mm, lagoon, B2022005
Order No.: 30H1866
EAN: 4099889556018
MPN:
B2022005
Blenden 160, ohne Lüftung, lagun, MED
Series: MEDITEC
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
10 pcs.
13.1495 €
50 pcs.
12.6140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Side trim, B2022005, OKW
Side trims without ventilation. The trims will be slided laterally onto the L-shells and are self-locking.
Technical specifications
Width | 51.97 mm | |
Colour | lagun | |
Height | 24.8 mm | |
Length | 189.34 mm | |
Material | ABS | |
Product type | Seitenverkleidung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |