B2023007 | OKW

Side trim, ABS, (L x W x H) 189.34 x 51.97 x 24.8 mm, gray white, B2023007

Order No.: 30H1869
EAN: 4099889556049
MPN:
B2023007
Blenden 160, mit Lüftung, MED
Series: MEDITEC
B2023007 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
10 pcs.
13.1495 €
50 pcs.
12.6140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Side trim, B2023007, OKW

Side trims with ventilation. The trims will be slided laterally onto the L-Shells and are self-locking.

Technical specifications
Width 51.97 mm
Colour grauweiß
Height 24.8 mm
Length 189.34 mm
Material ABS
Product type Seitenverkleidung
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei