B2116707 | OKW
Front panel, ABS, (W x H) 142 x 55 mm, gray white, B2116707
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
6.3665 €
50 pcs.
6.1166 €
100 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel, B2116707, OKW
When using the MEDITEC-cases with 1 intermediate part each right and left hand (case height = 124 mm) and operating front. The front cover locks the access to the case's inside; usable on top of or under the operaring front alternatively.
Technical specifications
Width | 142 mm | |
Colour | grauweiß | |
Height | 55 mm | |
Material | ABS | |
Product type | Frontblende |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |