B2129407 | OKW

Front/rear panel, straight, ABS, (W x H) 271.6 x 105.6 mm, gray white, B2129407

Order No.: 30H1881
EAN: 4099889556162
MPN:
B2129407
Front- / Rückplatte D Z1, MED
Series: MEDITEC
B2129407 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
7.2114 €
50 pcs.
6.9377 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, B2129407, OKW

Front/rear panel for cases with 1 side panel per side.

Technical specifications
Design gerade
Width 271.6 mm
Colour grauweiß
Height 105.6 mm
Material ABS
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei