B2911308 | OKW
Cable grommet, TPE, lava, B2911308
Order No.: 30H1977
EAN: 4099889556339
MPN:
B2911308
Kabeltüllen-Set 1, Ø 3,4 - 4,2, COC
Series: CONNECT
Unit Price (€ / pc.)
7.8540 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.4018 €
50 pcs.
7.1043 €
100 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable grommet set, B2911308, OKW
Cable grommet set for round cable diameter 3.4 - 4.2 mm. The resilient grommet serves as kink protection and is stabilised by the fixing element in the enclosure. Integrated strain relief with screwed clamping element.
Technical specifications
Colour | lava | |
Material | TPE | |
Product type | Kabeltülle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |