B3115110 | OKW
Front/rear panel, straight, aluminum, (W x H) 136 x 57 mm, gray, B3115110
Order No.: 30H1992
EAN: 4099889556377
MPN:
B3115110
Front- / Rückplatte S, flach/hoch, MOT
Series: MOTEC
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
5 pcs.
2.1063 €
10 pcs.
1.9754 €
50 pcs.
1.9040 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, B3115110, OKW
Suitable for MOTEC S B3015127 with flat base and high top part.
Technical specifications
Design | gerade | |
Width | 136 mm | |
Colour | grau | |
Height | 57 mm | |
Material | Aluminium | |
Product type | Front-/Rückplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |