B3115167 | OKW

Sloping control panel, ABS, (L x W) 137.8 x 46.8 mm, gray white, B3115167

Order No.: 30H1994
EAN: 4099889556391
MPN:
B3115167
Bedienfront S, MOT
Series: MOTEC
B3115167 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
8.1753 €
50 pcs.
7.8302 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, B3115167, OKW

Suitable for MOTEC S B3015127 with flat base and high top part. The ergonomically sloped control front with resecced area for membrane keyboards will be slided in the guiding groove.

Technical specifications
Width 46.8 mm
Colour grauweiß
Length 137.8 mm
Material ABS
Product type Bedienfront
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei