B3120110 | OKW

Front/rear panel, straight, aluminum, (W x H) 185 x 67 mm, gray, B3120110

Order No.: 30H1996
EAN: 4099889556414
MPN:
B3120110
Front- / Rückplatte M, flach/hoch, MOT
Series: MOTEC
OKW
B3120110 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
5 pcs.
3.4629 €
10 pcs.
3.2487 €
50 pcs.
3.1178 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, B3120110, OKW

Suitable for MOTEC M B3020127 und B3020147 with flat base and high top part.

Technical specifications
Design straight
Width 185 mm
Colour gray
Height 67 mm
Material aluminum
Accessory Type front/rear panel
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead