B3120120 | OKW
Front/rear panel, straight, aluminum, (W x H) 185 x 92 mm, gray, B3120120
Order No.: 30H1997
EAN: 4099889556421
MPN:
B3120120
Front- / Rückplatte M, hoch/hoch, MOT
Series: MOTEC
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8675 €
50 pcs.
3.7128 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front/rear panel, B3120120, OKW
Suitable for MOTEC M B3020137 with high base and top part.
Technical specifications
Design | gerade | |
Width | 185 mm | |
Colour | grau | |
Height | 92 mm | |
Material | Aluminium | |
Product type | Front-/Rückplatte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76069200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |