B3123110 | OKW
Front/rear panel, straight, aluminum, (W x H) 214 x 77 mm, gray, B3123110
Order No.: 30H2000
EAN: 4099889556452
MPN:
B3123110
Front-/Rückplatte L, flach/hoch, MOT
Series: MOTEC
Unit Price (€ / pc.)
5.6882 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.3312 €
50 pcs.
5.1170 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Front/rear panel, B3123110, OKW
Suitable for MOTEC L B3023127 und B3023147with flat base and high top part.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front/rear panel | |
| Design | straight | |
| Material | aluminum | |
| Width | 214 mm | |
| Height | 77 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76069200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |