B3123120 | OKW

Front/rear panel, straight, aluminum, (W x H) 214 x 102 mm, gray, B3123120

Order No.: 30H2001
EAN: 4099889556469
MPN:
B3123120
Front- / Rückplatte L, hoch/hoch, MOT
Series: MOTEC
B3123120 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
10 pcs.
6.2237 €
50 pcs.
5.9738 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, B3123120, OKW

Suitable for MOTEC L B3023137 with high base and top part.

Technical specifications
Design gerade
Width 214 mm
Colour grau
Height 102 mm
Material Aluminium
Product type Front-/Rückplatte
Logistics
Country of origin DE
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei