B3123177 | OKW

Sloping control panel, ABS, (L x W) 214.6 x 90.6 mm, gray white, B3123177

Order No.: 30H2003
EAN: 4099889556483
MPN:
B3123177
Bedienfront L, MOT
Series: MOTEC
B3123177 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
10 pcs.
21.1463 €
50 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front/rear panel, B3123177, OKW

Suitable for MOTEC L B3023137 with high top and base part. The ergonomically sloped control front with resecced area for membrane keyboards will be slided in the guiding groove.

Technical specifications
Width 90.6 mm
Colour grauweiß
Length 214.6 mm
Material ABS
Product type Bedienfront
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei