B3322918 | OKW

Cover, ASA/PC, (L x W) 44 x 156 mm, lava, B3322918

Order No.: 30H2012
EAN: 4099889556544
MPN:
B3322918
Abdeckung NET-BOX 220 >ASA+PC-FR<, NB
Series: NET-BOX
OKW
B3322918 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.5886 €
50 pcs.
15.9222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B3322918, OKW

With the optional cover you also have the option of fitting a further PCB and visually closing the bottom part of the enclosure.

Technical specifications
Width 156 mm
Colour lava
Length 44 mm
Material ASA/PC
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead