B4013617 | OKW

Cover, S, closed, ABS, (W x H x D) 130 x 23 x 180 mm, white, for DATEC-TERMINAL S, B4013617

Order No.: 30H2014
EAN: 4099889556551
MPN:
B4013617
Haube S, DT
Series: DATEC-TERMINAL
B4013617 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.94 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9424 €
10 pcs.
23.4549 €
50 pcs.
22.5148 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B4013617, OKW

Suitable for DATEC-TERMINAL S. For the protecting the electronic. With screw pillars for PCB fixing. Recessed area for protecting the membrane keyboard.

Technical specifications
Version S
Design geschlossen
Width 130 mm
Colour weiß
Suitable for DATEC-TERMINAL S
Height 23 mm
Material ABS
Product type Abdeckung
Depth 180 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei