B4013621 | OKW
Cover, S, closed, PC, (W x H x D) 130 x 23 x 180 mm, transparent, for DATEC-TERMINAL S, B4013621
Unit Price (€ / pc.)
21.0273 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
10 pcs.
19.7540 €
50 pcs.
18.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, B4013621, OKW
Suitable for DATEC-TERMINAL S. For the protecting the electronic. With screw pillars for PCB fixing. Recessed area for protecting the membrane keyboard.
Technical specifications
Version | S | |
Design | geschlossen | |
Width | 130 mm | |
Colour | transparent | |
Suitable for | DATEC-TERMINAL S | |
Height | 23 mm | |
Material | PC | |
Product type | Abdeckung | |
Depth | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |