B4013637 | OKW
Cover, S, convex, closed, ABS, (W x H x D) 130 x 28 x 180 mm, white, for DATEC-TERMINAL S, B4013637
Unit Price (€ / pc.)
24.6330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.63 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6330 €
10 pcs.
23.1574 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, B4013637, OKW
Suitable for DATEC-TERMINAL S. For protecting the electronics. Recessed operating area (1 mm) for protecting the membrane keyboard. With screw pillars for PCB fixing. Cover strips in transparent or off-white necessary as separate article. Fixing from the front by 4 screws.
Technical specifications
Version | S, konvex | |
Design | geschlossen | |
Width | 130 mm | |
Colour | weiß | |
Suitable for | DATEC-TERMINAL S | |
Height | 28 mm | |
Material | ABS | |
Product type | Abdeckung | |
Depth | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |