B4016417 | OKW

Cover, M closed, flat, closed, ABS, (W x H x D) 134 x 24 x 62 mm, white, B4016417

Order No.: 30H2020
EAN: 4099889556582
MPN:
B4016417
Deckel M geschlossen, flach, DT
Series: DATEC-TERMINAL
B4016417 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.8413 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
9.2463 €
50 pcs.
8.8774 €
100 pcs.
8.5204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B4016417, OKW

Lid M closed, flat to cover up the terminal compartment and for mounting of pocket scanners on a magnetic, inductive and chip-card base. List of suitable devices on demand.

Technical specifications
Version M geschlossen, flach
Design geschlossen
Width 134 mm
Colour weiß
Height 24 mm
Material ABS
Product type Abdeckung
Depth 62 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei