B4016457 | OKW
Cover, M closed, high, closed, ABS, (W x H x D) 134 x 38 x 67 mm, white, B4016457
Order No.: 30H2021
EAN: 4099889556599
MPN:
B4016457
Deckel M geschlossen, hoch, DT
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
10 pcs.
11.9714 €
50 pcs.
11.4716 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, B4016457, OKW
Lid M closed, high to cover up the terminal compartment and for mounting of pocket scanners on a magnetic, inductive and chip-card base. List of suitable devices on demand.
Technical specifications
Version | M geschlossen, hoch | |
Design | geschlossen | |
Width | 134 mm | |
Colour | weiß | |
Height | 38 mm | |
Material | ABS | |
Product type | Abdeckung | |
Depth | 67 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |