B4016621 | OKW
Cover, M, flat, closed, PC, (W x H x D) 168 x 29 x 220 mm, transparent, for DATEC-TERMINAL M, basic enclosure version I, II, III, B4016621
Order No.: 30H2023
EAN: 4099889556612
MPN:
B4016621
Haube M, flach, transparent, DT
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.51 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5132 €
10 pcs.
24.9186 €
50 pcs.
23.9190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, B4016621, OKW
Suitable for DATEC-TERMINAL M, basic housing vers. I, II, III. For protecting the electronic. Recessed operating area (1 mm) for protecting the membrane keyboard. With screw pillars for PCB fixing. Fixing of vers. I from the rear by 4 screws.
Technical specifications
Version | M, flach | |
Design | geschlossen | |
Width | 168 mm | |
Colour | transparent | |
Suitable for | DATEC-TERMINAL M, Grundgehäuse Ausf. I, II, III | |
Height | 29 mm | |
Material | PC | |
Product type | Abdeckung | |
Depth | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |