B4016677 | OKW
Cover strip, M/L, straight, ABS, white, B4016677
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
5 pcs.
2.6418 €
10 pcs.
2.4871 €
50 pcs.
2.3919 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover strip, B4016677, OKW
Cover strip for covering the screwing area when using the convex cover. Simply snap-in. For the complete assembly there are 2 cover strips necessary.
Technical specifications
Version | M/L | |
Design | gerade | |
Type of mounting | Snap-in | |
Colour | weiß | |
Material | ABS | |
Product type | Abdeckstreifen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |