B4026617 | OKW

Cover, SL, closed, ABS, (W x H x D) 264 x 23 x 180 mm, white, for DATEC-TERMINAL SL, B4026617

Order No.: 30H2031
EAN: 4099889556681
MPN:
B4026617
Haube SL, DT
Series: DATEC-TERMINAL
B4026617 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.5334 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.53 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5334 €
10 pcs.
33.4033 €
50 pcs.
32.0586 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B4026617, OKW

Suitable for DATEC-TERMINAL SL. For the protecting the electronic. With screw pillars for PCB fixing. Recessed area for protecting the membrane keyboard.

Technical specifications
Version SL
Design geschlossen
Width 264 mm
Colour weiß
Suitable for DATEC-TERMINAL SL
Height 23 mm
Material ABS
Product type Abdeckung
Depth 180 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei