B4026621 | OKW

Cover, SL, closed, PC, (W x H x D) 264 x 23 x 180 mm, transparent, for DATEC-TERMINAL SL, B4026621

Order No.: 30H2032
EAN: 4099889556698
MPN:
B4026621
Haube SL, transparent, DT
Series: DATEC-TERMINAL
B4026621 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
10 pcs.
29.6072 €
50 pcs.
28.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B4026621, OKW

Suitable for DATEC-TERMINAL S. For the protecting the electronic. With screw pillars for PCB fixing. Recessed area for protecting the membrane keyboard.

Technical specifications
Version SL
Design geschlossen
Width 264 mm
Colour transparent
Suitable for DATEC-TERMINAL SL
Height 23 mm
Material PC
Product type Abdeckung
Depth 180 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei