B4030631 | OKW
Cover, L, convex, closed, PC, (W x H x D) 302 x 29 x 220 mm, transparent, for DATEC-TERMINAL L, basic enclosure version I, II, III, B4030631
Order No.: 30H2040
EAN: 4099889556742
MPN:
B4030631
Haube L konvex, DT, transparent
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
53.0621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.06 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0621 €
10 pcs.
49.8729 €
50 pcs.
47.8856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, B4030631, OKW
Suitable for DATEC-TERMINAL L, basic housing vers. I, II, III. For protecting the electronics. Recessed operating area (1 mm) for protecting the membrane keyboard. With screw pillars for PCB fixing. Cover strips in transparent or off-white necessary as separate article. Fixing of vers. I from the front by 4 screws.
Technical specifications
Version | L, konvex | |
Design | geschlossen | |
Width | 302 mm | |
Colour | transparent | |
Suitable for | DATEC-TERMINAL L, Grundgehäuse Ausf. I, II, III | |
Height | 29 mm | |
Material | PC | |
Product type | Abdeckung | |
Depth | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |