B4030637 | OKW

Cover, L, convex, closed, ABS, (W x H x D) 302 x 29 x 220 mm, white, for DATEC-TERMINAL L, basic enclosure version I, II, III, B4030637

Order No.: 30H2041
EAN: 4099889556759
MPN:
B4030637
Haube L, konvex, DT
Series: DATEC-TERMINAL
B4030637 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
53.0621 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.06 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0621 €
10 pcs.
49.8729 €
50 pcs.
47.8856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B4030637, OKW

Suitable for DATEC-TERMINAL L, basic housing vers. I, II, III. For protecting the electronics. Recessed operating area (1 mm) for protecting the membrane keyboard. With screw pillars for PCB fixing. Cover strips in transparent or off-white necessary as separate article. Fixing of vers. I from the front by 4 screws.

Technical specifications
Version L, konvex
Design geschlossen
Width 302 mm
Colour weiß
Suitable for DATEC-TERMINAL L, Grundgehäuse Ausf. I, II, III
Height 29 mm
Material ABS
Product type Abdeckung
Depth 220 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei