B4030917 | OKW
Cover, L with slotted, one piece, closed, ABS, (W x H x D) 268 x 38 x 67 mm, white, B4030917
Order No.: 30H2043
EAN: 4099889556773
MPN:
B4030917
Deckel L mit Schlitz, einteilig, DT
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
24.3236 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.32 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3236 €
10 pcs.
22.8599 €
50 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, B4030917, OKW
Lid L with slot, one piece for mounting of pull-through reading devices for magnetic cards. List of suitable devices on demand. Additional machining (milling) necessary. Support plate for installation of reading devices see accessories.
Technical specifications
Version | L with slotted, one piece | |
Design | closed | |
Width | 268 mm | |
Colour | white | |
Height | 38 mm | |
Material | ABS | |
Depth | 67 mm | |
Accessory Type | cover |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |