B4042717 | OKW

Housing lower part, ABS, (W x H x D) 190 x 24.5 x 135 mm, gray white, B4042717

Order No.: 30H2046
EAN: 4099889556803
MPN:
B4042717
Unterteil flach, Ausf. II, IFT S
B4042717 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
8.5561 €
50 pcs.
8.2110 €
100 pcs.
7.8659 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom part, B4042717, OKW

Assembly unit: unique variety of applications -mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.

Technical specifications
Width 190 mm
Colour grauweiß
Height 24.5 mm
Material ABS
Product type Gehäuseunterteil
Depth 135 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei