B4042767 | OKW
Housing lower part, ABS, (W x H x D) 190 x 34.5 x 135 mm, gray white, B4042767
Order No.: 30H2048
EAN: 4099889556827
MPN:
B4042767
Unterteil hoch, Ausf. II, IFT S
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
10.8647 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.86 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8647 €
10 pcs.
10.2221 €
50 pcs.
9.8056 €
100 pcs.
9.4129 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom part, B4042767, OKW
Assembly unit: unique variety of applications -mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.
Technical specifications
Width | 190 mm | |
Colour | gray white | |
Height | 34.5 mm | |
Material | ABS | |
Depth | 135 mm | |
Accessory Type | housing lower part |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |