B4042827 | OKW

Base, ABS, (W x H) 123 x 53 mm, gray white, B4042827

Order No.: 30H2049
EAN: 4099889556834
MPN:
B4042827
Sockel-Pult, IFT S
B4042827 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
16.2911 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
10 pcs.
15.3034 €
50 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, B4042827, OKW

Assembly unit: for case combinations with open bottom part vers. I or II. Case screwed to base. Assembly screws hidden from view. Ergonomically designed for operating and reading off. Assembly of the operating panel vertically or horizontally, depending on the application, see assembly instruction.

Technical specifications
Width 123 mm
Colour grauweiß
Height 53 mm
Material ABS
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei