B4042847 | OKW

Base, ABS, (W x H) 123 x 53 mm, gray white, B4042847

Order No.: 30H2051
EAN: 4099889556858
MPN:
B4042847
Sockel-Pult/Wand, IFT S
OKW
B4042847 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.1487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
14.2443 €
50 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, B4042847, OKW

Assembly unit: for case combinations with bottom panel and snap-in strips. Case snaps into the base in vertical or horizontal position, depending on the application - see assembly instruction. If required, unit can be secured by latch lock. Ergonomically designed for operating and reading off. Direct wall mounting.

Technical specifications
Breite 123 mm
Farbe grauweiß
Höhe 53 mm
Material ABS
Produkt-Art Sockel
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei