B4044717 | OKW

Housing lower part, ABS, (W x H x D) 225 x 25.5 x 165 mm, gray white, B4044717

Order No.: 30H2054
EAN: 4099889556889
MPN:
B4044717
Unterteil flach, Ausf. II, IFT M
OKW
B4044717 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.5553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
10 pcs.
9.9127 €
50 pcs.
9.5319 €
100 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bottom part, B4044717, OKW

Assembly unit: unique variety of applications - mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.

Technical specifications
Width 225 mm
Colour gray white
Height 25.5 mm
Material ABS
Depth 165 mm
Accessory Type housing lower part
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead