B4044767 | OKW

Housing lower part, ABS, (W x H x D) 225 x 35.5 x 165 mm, gray white, B4044767

Order No.: 30H2056
EAN: 4099889556902
MPN:
B4044767
Unterteil hoch Ausf. II , IFT M
B4044767 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
10 pcs.
11.9238 €
50 pcs.
11.4359 €
100 pcs.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale

Bottom part, B4044767, OKW

Assembly unit: unique variety of applications - mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.

Technical specifications
Filter Property Value
Product type housing lower part
Material ABS
Width 225 mm
Height 35.5 mm
Depth 165 mm
Colour gray white
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No