B4044827 | OKW
Socket, ABS, (W x H) 153 x 63 mm, gray white, B4044827
Unit Price (€ / pc.)
20.7536 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
19.5041 €
50 pcs.
18.7187 €
*incl. VAT plus shipping costs
Subject to prior sale
Base, B4044827, OKW
Assembly unit: for case combinations with open bottom part vers. I or II. Case screwed to base. Assembly screws hidden from view. Ergonomically designed for operating and reading off. Assembly of the operating panel vertically or horizontally, depending on the application, see assembly instruction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | base | |
| Material | ABS | |
| Width | 153 mm | |
| Height | 63 mm | |
| Colour | gray white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |