B4046427 | OKW

Upper part of housing, ABS, (L x W x H) 275 x 195 x 25.5 mm, white, B4046427

Order No.: 30H2061
EAN: 4099889556957
MPN:
B4046427
Oberteil, IFT L, für iPAD Air
B4046427 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
69.4484 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.45 € *
Price list
Quantity
Price per unit*
1 pcs.
69.4484 €
10 pcs.
65.2834 €
50 pcs.
62.6773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, B4046427, OKW

With preparation and fixing material for installing an iPad Air. This module is suitable for Type I bottom parts. Protection class with iPad installed max. IP40. We can also offer the option of installing other smaller tablets in our enclosures in this way.

Technical specifications
Width 195 mm
Colour weiß
Height 25.5 mm
Length 275 mm
Material ABS
Product type Gehäuseoberteil
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei