B4046717 | OKW
Housing lower part, ABS, (W x H x D) 275 x 26.5 x 195 mm, gray white, B4046717
Order No.: 30H2063
EAN: 4099889556971
MPN:
B4046717
Unterteil flach, Ausf. II , IFT L
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.98 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9825 €
10 pcs.
13.1614 €
50 pcs.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bottom part, B4046717, OKW
Assembly unit: unique variety of applications - mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled.
Technical specifications
Width | 275 mm | |
Colour | grauweiß | |
Height | 26.5 mm | |
Material | ABS | |
Product type | Gehäuseunterteil | |
Depth | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |