B4046827 | OKW

Base, ABS, (W x H) 183 x 73 mm, gray white, B4046827

Order No.: 30H2066
EAN: 4099889557008
MPN:
B4046827
Sockel-Pult, IFT L
B4046827 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
10 pcs.
21.4200 €
50 pcs.
20.5751 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, B4046827, OKW

Assembly unit: for case combinations with open bottom part vers. I or II. Case screwed to base. Assembly screws hidden from view. Ergonomically designed for operating and reading off. Assembly of the operating panel vertically or horizontally, depending on the application, see assembly instruction.

Technical specifications
Width 183 mm
Colour grauweiß
Height 73 mm
Material ABS
Product type Sockel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei