B4046837 | OKW

Base, ABS, (H) 80 mm, gray white, B4046837

Order No.: 30H2067
EAN: 4099889557015
MPN:
B4046837
Sockel-Ladesockel, IFT L
OKW
B4046837 OKW Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
37.9134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.91 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9134 €
10 pcs.
35.6286 €
50 pcs.
34.2006 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base, B4046837, OKW

Assembly unit: Suitable for case with battery compartment or bottom panel with handle recess. Ergonomically designed for desktop and for wall mounting favorable. Can be equipped either for installing the case for desktop applications or with a snap-in mechanism for secure wall mounted and desktop applications. Case position vertically or horizontally, depending on the application - see assembly instruction. Contacts for simple data and charging current transfer as accessories.

Technical specifications
Farbe grauweiß
Höhe 80 mm
Material ABS
Produkt-Art Sockel
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei